Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-34VR000V Zero Ohm Network Resistor, Jumper, 0606 [1616 Metric], Thick Film, Isolated, Convex, 2 Resistors](https://www.newark.com/productimages/standard/en_US/57AK2528-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-34VR000VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W4805
Cut Tape57AK2564
Product RangeEXB-34V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.029 | $725.00 |
| Total Price | $725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.033 |
| 75000+ | $0.032 |
| 125000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-34VR000VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel52W4805
Cut Tape57AK2564
Product RangeEXB-34V Series
Technical Datasheet
Resistor Case / Package0606 [1616 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-34V Series
Product Length1.6mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0606 [1616 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
63mW
Product Range
EXB-34V Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
