Print Page
EXB-2HVR000V
Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Convex, 8 Resistors
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-2HVR000V Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Convex, 8 Resistors](https://www.newark.com/productimages/standard/en_US/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-2HVR000VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01X1475
Cut Tape65T9033
Product RangeEXB-2HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.067 | $335.00 |
| Total Price | $335.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.063 |
| 10000+ | $0.055 |
| 20000+ | $0.048 |
| 30000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-2HVR000VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01X1475
Cut Tape65T9033
Product RangeEXB-2HV Series
Technical Datasheet
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / Package0402 [1005 Metric]
Resistor TerminalsConvex
Current Rating1A
Power Rating per Resistor63mW
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Length1.02mm
Product Width0.5mm
Product RangeEXB-2HV Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Panasonic EXB2H series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 8 resistors in 3.8mm × 1.6mm size with 16 terminals
- Power rating of 0.063W/element and 0.25W/package at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Network Circuit Type
Isolated
Resistor Case / Package
0402 [1005 Metric]
Current Rating
1A
Resistor Technology
Thick Film
Product Height
0.45mm
Operating Temperature Max
125°C
Product Width
0.5mm
SVHC
No SVHC (14-Jun-2023)
No. of Resistors
8Resistors
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Product Length
1.02mm
Product Range
EXB-2HV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
