Print Page
EXB-28VR000X
Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Convex, 4 Resistors
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-28VR000X Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Convex, 4 Resistors](https://www.newark.com/productimages/standard/en_US/5065856.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-28VR000XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel97W7860
Cut Tape65T9052
Product RangeEXB-28V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10000 | $0.016 | $160.00 |
| Total Price | $160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
| 20000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-28VR000XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel97W7860
Cut Tape65T9052
Product RangeEXB-28V Series
Technical Datasheet
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0402 [1005 Metric]
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-28V Series
Product Length1.02mm
Product Width0.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Panasonic EXB28 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 4 resistors in 2mm × 1mm size with 8 terminals
- Power rating of 0.063W/element at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistor Technology
Thick Film
Resistor Case / Package
0402 [1005 Metric]
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Range
EXB-28V Series
Product Width
0.5mm
Network Circuit Type
Isolated
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for EXB-28VR000X
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
