Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-Z12ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AC3848
Product RangeEX-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.250 |
| 5+ | $114.160 |
| 10+ | $102.520 |
| 25+ | $98.890 |
| 50+ | $97.430 |
| 100+ | $95.250 |
Price for:Each
Minimum: 1
Multiple: 1
$119.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-Z12ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AC3848
Product RangeEX-Z Series
Technical Datasheet
Sensing Distance Max200mm
Sensing MethodThrough Beam
Product RangeEX-Z Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Distance Max
200mm
Product Range
EX-Z Series
Supply Voltage Min
12V
SVHC
No SVHC (25-Jun-2025)
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
