Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-31BCopy
Newark Part No.96H2577
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The EX-30 series threaded miniature Photoelectric Sensor with amplifier built-in. The EX-30 series solves all of the difficulties associated with fibre sensors, such as - difficulty finding a suitable place for the amplifier, fragility of the fibre, extra space needed because of difficulty in bending the fibre, the nuisance of having to use a protective tube to prevent fibre breakage. The EX-30 series achieves reductions in power consumption of up to 65%. The EX-30 series achieves long distance sensing (thru-beam type - 500mm 19.685 inch (EX-33(-PN) - 800mm 31.496 inch), reflective type - 50mm 1.969 inch).
- Globally usable
- Thru-beam types feature operation mode switch and sensitivity adjuster
- Can be installed in the same way as standard fibres
- Single-point tightening cuts down on installation work by half
- Incorporated an inverter countermeasure circuit
- Bright 2-color indicator
- No protective tube needed
- Incorporates a sensitivity adjuster
- Waterproof IP67 (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
