Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVU-F3MFL3B14
Newark Part No.52W2708
Product RangeEVU Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVU-F3MFL3B14
Newark Part No.52W2708
Product RangeEVU Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangeEVU Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length21.5mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.7mm
Product Width9.7mm
Product Height12.5mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Track Resistance
10kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
21.5mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.7mm
Product Height
12.5mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
50mW
Product Range
EVU Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
9.7mm
Operating Temperature Min
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate