Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPUD02KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2794
Product RangeEVQPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPUD02KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2794
Product RangeEVQPU Series
Technical Datasheet
Product RangeEVQPU Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force220gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force2.2N
Switch Dimensions (L x W)5.5mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPU Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
220gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
2.2N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVQPUD02K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
