Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPUC02KCopy
Newark Part No.57AC6732
Product RangeEVQPU Series
Your Part Number
4,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.523 |
| 25+ | $0.491 |
| 50+ | $0.467 |
| 100+ | $0.444 |
| 250+ | $0.416 |
| 500+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPUC02KCopy
Newark Part No.57AC6732
Product RangeEVQPU Series
Technical Datasheet
Product RangeEVQPU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPU Series
Switch Mounting
Surface Mount
Actuating Force
2.2N
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
