Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPT5A15Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel31X2600
Re-Reel86Y0269
Cut Tape86Y0269
Product RangeEVQPT Series
Your Part Number
4,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.425 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.425 |
| 100+ | $0.358 |
| 500+ | $0.316 |
| 5000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.312 |
| 10000+ | $0.292 |
| 20000+ | $0.274 |
| 30000+ | $0.258 |
| 50000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPT5A15Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel31X2600
Re-Reel86Y0269
Cut Tape86Y0269
Product RangeEVQPT Series
Technical Datasheet
Product RangeEVQPT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPT Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for EVQPT5A15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
