Print Page
EVQPLDA15
Tactile Switch, EVQPL Series, Top Actuated, Surface Mount, Round Button, 100 gf, 20mA at 15VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQPLDA15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel83T2776RL Cut Tape83T2776 |
| Product Range | EVQPL Series |
| Your Part Number | |
| Technical Datasheet |
999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.616 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 10+ | $0.546 |
| 100+ | $0.523 |
| 500+ | $0.479 |
| 5000+ | $0.460 |
| 10000+ | $0.436 |
| 25000+ | $0.408 |
| 50000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQPLDA15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel83T2776RL Cut Tape83T2776 |
| Product Range | EVQPL Series |
| Technical Datasheet | |
| Switch Terminals | Solder |
| Product Range | EVQPL Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Contact Current Max | 20mA |
| Contact Voltage DC Nom | 15V |
| Actuating Force | 100gf |
| Contact Rating | 20mA at 15VDC |
| Operating Force | 1N |
| Switch Dimensions (L x W) | 4.9mm x 4.9mm |
| IP Rating | - |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The EVQ-PLDA15 is a 4.9mm square Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement.
- 500000-cycle Operating life
- -20 to 70°C Operating temperature range
Applications
Audio, Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
| Switch Terminals | Solder |
|---|---|
| Actuator Orientation | Top Actuated |
| Actuator Style | Round Button |
| Contact Voltage DC Nom | 15V |
| Contact Rating | 20mA at 15VDC |
| Switch Dimensions (L x W) | 4.9mm x 4.9mm |
| IP Rating | - |
| SVHC | No SVHC (12-Jan-2017) |
| Product Range | EVQPL Series |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Current Max | 20mA |
| Actuating Force | 100gf |
| Operating Force | 1N |
| IP Rating | - |
| Illumination | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
