Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPC205K
Newark Part No.83T2743
Product RangeEVQPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPC205K
Newark Part No.83T2743
Product RangeEVQPC Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPC Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force160gf
Contact Voltage DC Nom15V
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
1.6N
Switch Dimensions (L x W)
7.5mm x 7.1mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
EVQPC Series
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate