Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP9W02W
Newark Part No.47AC4961
Product RangeEVQP9 Series
Your Part Number
Technical Datasheet
Packaging Options
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 10+ | $0.737 |
| 100+ | $0.647 |
| 500+ | $0.472 |
| 5000+ | $0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP9W02W
Newark Part No.47AC4961
Product RangeEVQP9 Series
Technical Datasheet
Product RangeEVQP9 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force400gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP9 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate