Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP9H02MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4957RL
Cut Tape47AC4957
Product RangeEVQP9 Series
Your Part Number
2,823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.834 |
| 25+ | $0.784 |
| 50+ | $0.742 |
| 100+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP9H02MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4957RL
Cut Tape47AC4957
Product RangeEVQP9 Series
Technical Datasheet
Product RangeEVQP9 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force500gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP9 Series
Switch Mounting
Surface Mount
Actuating Force
500gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
