Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP2B02BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T2805
Product RangeEVQP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2B02BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83T2805
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force250gf
Contact Voltage DC Nom15V
Operating Force2.5N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP2 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
250gf
Operating Force
2.5N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVQP2B02B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
