Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP2402WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel01X1659
Cut Tape83T2823
Product RangeEVQP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.567 | $2,268.00 |
| Total Price | $2,268.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.567 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.563 |
| 12000+ | $0.544 |
| 20000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2402WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel01X1659
Cut Tape83T2823
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRectangular Button
Actuating Force240gf
Contact Voltage DC Nom15V
Operating Force2.4N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-P2402W is a Light Touch SMD Tactile Switch with SPST contact arrangement. It has natural push plate actuator.
- 500000-cycle Operating life
- External dimensions 4.1 x 4.1mm
- -40 to 85°C Operating temperature range
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
EVQP2 Series
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Actuating Force
240gf
Operating Force
2.4N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
