Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQP1905MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel86Y0272RL Cut Tape86Y0272 |
| Product Range | EVQP1 Series |
| Your Part Number | |
| Technical Datasheet |
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.742 | $7.42 |
| Total Price | $7.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.742 |
| 100+ | $0.648 |
| 250+ | $0.586 |
| 500+ | $0.557 |
| 1000+ | $0.531 |
| 2500+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQP1905MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel86Y0272RL Cut Tape86Y0272 |
| Product Range | EVQP1 Series |
| Technical Datasheet | |
| Product Range | EVQP1 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6.1mm x 6mm |
| IP Rating | - |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EVQP1 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 6.1mm x 6mm |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| Illumination | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
