Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ5PLA08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC4963
Product RangeEQV5PL Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.948 |
| 100+ | $0.890 |
| 250+ | $0.834 |
| 500+ | $0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ5PLA08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC4963
Product RangeEQV5PL Series
Technical Datasheet
Product RangeEQV5PL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force357gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EQV5PL Series
Switch Mounting
Surface Mount
Actuating Force
357gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
