Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ11A09KCopy
Newark Part No.53W3099
Product RangeEVQ11 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ11A09KCopy
Newark Part No.53W3099
Product RangeEVQ11 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQ11 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force100gf
Operating Force1N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Operating Force
1N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
EVQ11 Series
Switch Mounting
Through Hole
Contact Current Max
20mA
Actuating Force
100gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
