Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPF306K
Newark Part No.83T2767
Product RangeEVQPF Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPF306K
Newark Part No.83T2767
Product RangeEVQPF Series
Technical Datasheet
Product RangeEVQPF Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max20mA
Actuator StyleRound Button
Actuating Force260gf
Contact Voltage DC Nom15V
Operating Force2.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for EVQPF306K
1 Product Found
Product Overview
The EVQPF306K is a 5N type Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- Side operational
- 50000-cycle Operating life
- -20 to 70°C Operating temperature range
- Horizontal snap-in terminals
Applications
Consumer Electronics
Technical Specifications
Product Range
EVQPF Series
Actuator Orientation
Side Actuated
Contact Current Max
20mA
Actuating Force
260gf
Operating Force
2.6N
Switch Dimensions (L x W)
7.5mm x 7.1mm
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
