Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-P7C01K
Newark Part No.01X1664
Product RangeEVQP7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P7C01K
Newark Part No.01X1664
Product RangeEVQP7 Series
Technical Datasheet
Product RangeEVQP7 Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force220gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force2.2N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-P7C01K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- Side operational
- 100000-cycle Operating life
- -20 to 70°C Operating temperature range
- Straight terminals with boss
Applications
Portable Devices, Imaging, Video & Vision, Audio, Consumer Electronics
Technical Specifications
Product Range
EVQP7 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
220gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
2.2N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
