Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P6YB55
Newark Part No.01X1661
Product RangeEVQP6 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P6YB55
Newark Part No.01X1661
Product RangeEVQP6 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP6 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force240gf
Contact Rating20mA at 15VDC
Operating Force2.4N
Switch Dimensions (L x W)4.1mm x 4.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.1mm x 4.1mm
Illumination
Non Illuminated
Product Range
EVQP6 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
240gf
Operating Force
2.4N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate