Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-9P105M
Newark Part No.01X1674
Product RangeEVQ9P1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.458 |
| 4000+ | $0.448 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-9P105M
Newark Part No.01X1674
Product RangeEVQ9P1 Series
Technical Datasheet
Product RangeEVQ9P1 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force350gf
Contact Voltage DC Nom12V
Operating Force3.5N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-9P105M is a 6mm square long travel Light Touch SMD Tactile Switch with SPST contact arrangement.
- Steady and low contact resistance
- J-bent terminals with excellent solderability
- External dimensions 6 x 6.1 x 5mm
- -40 to 85°C Operating temperature range
- 30000-cycle Operating life
Applications
Automotive, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
EVQ9P1 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
350gf
Operating Force
3.5N
Switch Dimensions (L x W)
6.1mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVQ-9P105M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
