Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ11U05R
Newark Part No.53W3108
Product RangeEVQ11 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ11U05R
Newark Part No.53W3108
Product RangeEVQ11 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQ11 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force260gf
Operating Force2.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EVQ-11U05R is a round 2R Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has red push-plate actuator.
- 50000-cycle Operating life
- -20 to 70°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Operating Force
2.6N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
EVQ11 Series
Switch Mounting
Through Hole
Contact Current Max
20mA
Actuating Force
260gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate