Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAVAA1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X4036
Product RangeEVPAV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.352 |
| 24000+ | $0.351 |
| 40000+ | $0.338 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$2,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAVAA1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06X4036
Product RangeEVPAV Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVPAV Series
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force1.6N
Switch Dimensions (L x W)2.8mm x 2.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVPAVAA1A is a single-pole single-throw (SPST) side-operational edge-mount Light Touch Switch feature improved soldering strength in the operating direction.
- 50MΩ at 100VDC Minimum insulation resistance
- 500mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 300000 cycles Operating life
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
2.8mm x 2.3mm
Illumination
Non Illuminated
Product Range
EVPAV Series
Switch Mounting
Edge Mount
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVPAVAA1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
