Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPASAC1ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel86Y0254RL
Cut Tape86Y0254
Product RangeEVPAS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.548 | $5.48 |
| Total Price | $5.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.548 |
| 100+ | $0.404 |
| 500+ | $0.385 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASAC1ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel86Y0254RL
Cut Tape86Y0254
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAS Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
6.1mm x 6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for EVPASAC1A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
