Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAF7B65Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4947RL
Cut Tape47AC4947
Product RangeEVPAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.957 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 10+ | $0.903 |
| 25+ | $0.804 |
| 50+ | $0.749 |
| 100+ | $0.698 |
| 500+ | $0.650 |
| 1000+ | $0.605 |
| 2500+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAF7B65Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4947RL
Cut Tape47AC4947
Product RangeEVPAF Series
Technical Datasheet
Product RangeEVPAF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force245gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2.6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAF Series
Switch Mounting
Surface Mount
Actuating Force
245gf
Switch Dimensions (L x W)
3mm x 2.6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
