Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAF5B70Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86Y0252RL
Cut Tape86Y0252
Product RangeEVPAF Series
Your Part Number
10,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.448 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.448 |
| 100+ | $0.378 |
| 500+ | $0.334 |
| 5000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAF5B70Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86Y0252RL
Cut Tape86Y0252
Product RangeEVPAF Series
Technical Datasheet
Product RangeEVPAF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force347gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2.6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAF Series
Switch Mounting
Surface Mount
Actuating Force
347gf
Switch Dimensions (L x W)
3mm x 2.6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
