Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVP-AWED2ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y8095
Product RangeEVPAW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$3,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVP-AWED2ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97Y8095
Product RangeEVPAW Series
Technical Datasheet
Product RangeEVPAW Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force330gf
Contact Voltage DC Nom15V
Contact Rating20mA at 15VDC
Operating Force3.3N
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAW Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
330gf
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
3.3N
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
