Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVP-AS3D1ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AK1319
Re-Reel68AK1318
Cut Tape68AK1318
Product RangeEVPAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.660 | $1,320.00 |
| Total Price | $1,320.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.660 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.431 |
| 4000+ | $0.387 |
| 6000+ | $0.373 |
| 10000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVP-AS3D1ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AK1319
Re-Reel68AK1318
Cut Tape68AK1318
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force3.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAS Series
Switch Mounting
Surface Mount
Actuating Force
3.6N
Switch Dimensions (L x W)
6mm x 6.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
