Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVP-AA402WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01X1631
Product RangeEVPAA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.465 |
| 6000+ | $0.451 |
| 10000+ | $0.442 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVP-AA402WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01X1631
Product RangeEVPAA Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVPAA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRectangular Button
Actuating Force240gf
Contact Voltage DC Nom15V
Contact Rating20mA at 15VDC
Operating Force2.4N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVP-AA402W is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has white push-plate actuator.
- 200000-cycle Operating life
- -40 to 85°C Operating temperature range
- J-bend terminals without ground pin
Applications
Consumer Electronics, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Actuating Force
240gf
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Product Range
EVPAA Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Operating Force
2.4N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVP-AA402W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
