Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90Y9936RL
Cut Tape90Y9936
Product RangePCC-M0754M Series
Your Part Number
10,462 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.834 |
| 100+ | $0.755 |
| 250+ | $0.709 |
| 500+ | $0.695 |
| 1000+ | $0.681 |
| 5000+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90Y9936RL
Cut Tape90Y9936
Product RangePCC-M0754M Series
Technical Datasheet
Inductance48µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case7.5mm x 7mm x 5.4mm
Product RangePCC-M0754M Series
Inductor Case / Package-
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ETQP5M470YFM is a Power Inductor with metal composite core. It is suitable for noise filter for various drive circuitry requiring high temperature operation and peak current handling capability.
- High heat resistance and high reliability
- Low RDC of winding and low eddy-current loss of the core
- Low buzz noise - New metal composite core technology
- AEC-Q200 qualified
- Temperature stability - Excellent inductance stability in wide temperature range
Technical Specifications
Inductance
48µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.1A
Product Range
PCC-M0754M Series
DC Resistance Max
0.172ohm
Product Length
7.5mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M470YFM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
