Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFM
Newark Part No.
Re-Reel70AH3212
Cut Tape70AH3212
Product RangePCC-M0754M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.784 | $784.00 |
| Total Price | $784.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFM
Newark Part No.
Re-Reel70AH3212
Cut Tape70AH3212
Product RangePCC-M0754M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Product RangePCC-M0754M Series
Saturation Current (Isat)14.4A
Power Inductor Case7.5mm x 7mm x 5.4mm
DC Resistance Max0.01309ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
14.4A
DC Resistance Max
0.01309ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
10.4A
Product Range
PCC-M0754M Series
Power Inductor Case
7.5mm x 7mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP5M3R3YFM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
