Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFCCopy
Newark Part No.
Re-Reel73R5377
Cut Tape73R5377
Product RangePCC-M1054M Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.070 |
| 25+ | $0.954 |
| 50+ | $0.931 |
| 100+ | $0.908 |
| 250+ | $0.852 |
| 500+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFCCopy
Newark Part No.
Re-Reel73R5377
Cut Tape73R5377
Product RangePCC-M1054M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)13.1A
Self Resonant Frequency Min-
Inductor ConstructionShielded
DC Current Rating13.1A
Saturation Current (Isat)22.7A
Inductor Case Style10.7mm x 10mm x 5.4mm
Power Inductor Case10.7mm x 10mm x 5.4mm
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max7900µohm
Inductance Tolerance± 20%
Core MaterialMetal
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency Min
-
DC Current Rating
13.1A
Inductor Case Style
10.7mm x 10mm x 5.4mm
Product Range
PCC-M1054M Series
DC Resistance Max
7900µohm
Core Material
Metal
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.1A
Inductor Construction
Shielded
Saturation Current (Isat)
22.7A
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for ETQP5M3R3YFC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
