Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel70AH3208RL
Cut Tape70AH3208
Product RangePCC-M0750M Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.927 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 25+ | $0.665 |
| 100+ | $0.621 |
| 250+ | $0.580 |
| 500+ | $0.531 |
| 1000+ | $0.513 |
| 5000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel70AH3208RL
Cut Tape70AH3208
Product RangePCC-M0750M Series
Technical Datasheet
Inductance95µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case7.5mm x 7mm x 5mm
Product RangePCC-M0750M Series
Inductor Case / Package-
DC Resistance Max0.3828ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for ETQP5M101YGM
2 Products Found
Technical Specifications
Inductance
95µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.1A
Product Range
PCC-M0750M Series
DC Resistance Max
0.3828ohm
Product Length
7.5mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
