Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KFN
Newark Part No.84AC1466
Product RangePCC-M0648M-LE Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 10+ | $0.759 |
| 25+ | $0.679 |
| 50+ | $0.663 |
| 100+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M3R3KFN
Newark Part No.84AC1466
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case6.4mm x 6mm x 4.8mm
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.01441ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
6.4mm x 6mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
12A
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.01441ohm
Product Length
6.4mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for ETQP4M3R3KFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability