Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220YFPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AR4876
Product RangePCC-M0540M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $1.310 |
| 15+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $0.969 |
| 125+ | $0.812 |
| 250+ | $0.698 |
| 500+ | $0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220YFPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AR4876
Product RangePCC-M0540M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangePCC-M0540M Series
Inductor Case / Package-
DC Resistance Max0.179ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0540M Series
DC Resistance Max
0.179ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
