Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M100YFPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM3581RL
Cut Tape51AM3581
Product RangePCC-M0540M Series
Your Part Number
1,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $1.420 |
| 15+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 125+ | $0.923 |
| 250+ | $0.809 |
| 500+ | $0.793 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100YFPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM3581RL
Cut Tape51AM3581
Product RangePCC-M0540M Series
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangePCC-M0540M Series
Inductor Case / Package-
DC Resistance Max0.1045ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0540M Series
DC Resistance Max
0.1045ohm
Product Length
5.5mm
Product Height
4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
