Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YGC
Newark Part No.70AH3215
Product RangePCC-M1050M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.933 |
| 2000+ | $0.864 |
| 4000+ | $0.796 |
| 6000+ | $0.774 |
| 10000+ | $0.761 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$933.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YGC
Newark Part No.70AH3215
Product RangePCC-M1050M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.7A
Inductor ConstructionShielded
Saturation Current (Isat)23.4A
Power Inductor Case10.7mm x 10mm x 5mm
Product RangePCC-M1050M Series
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.7mm x 10mm x 5mm
DC Resistance Max
7810µohm
Product Length
10.7mm
Product Height
5mm
RMS Current (Irms)
14.7A
Saturation Current (Isat)
23.4A
Product Range
PCC-M1050M Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate