Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YFCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.56W4179
Product RangePCC-M1054M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.817 |
| 2500+ | $0.765 |
Price for:Each
Minimum: 1000
Multiple: 1000
$817.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P5M3R3YFCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.56W4179
Product RangePCC-M1054M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15.7A
Inductor ConstructionShielded
Saturation Current (Isat)22.7A
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.0079ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M1054M Series
DC Resistance Max
0.0079ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
15.7A
Saturation Current (Isat)
22.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for ETQ-P5M3R3YFC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
