Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100HFN
Newark Part No.
Re-Reel69AC1850
Cut Tape69AC1850
Product RangePCC-M0630M-H Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.690 | $0.224 |
| 10+ | $1.600 | $0.224 |
| 25+ | $1.450 | $0.224 |
| 50+ | $1.310 | $0.224 |
| 100+ | $1.190 | $0.224 |
| 250+ | $0.990 | $0.224 |
| 500+ | $0.878 | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M100HFN
Newark Part No.
Re-Reel69AC1850
Cut Tape69AC1850
Product RangePCC-M0630M-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case6.5mm x 6mm x 3mm
Product RangePCC-M0630M-H Series
Inductor Case / Package-
DC Resistance Max0.0748ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for ETQP3M100HFN
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
5.5A
Product Range
PCC-M0630M-H Series
DC Resistance Max
0.0748ohm
Product Length
6.5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability