Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ETPE330MA9GB Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B2, 0.009 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/70AC6631-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoETPE330MA9GBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel70AC6629
Cut Tape70AC6628
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.913 | $1,826.00 |
| Total Price | $1,826.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.913 |
| 4000+ | $0.895 |
| 6000+ | $0.876 |
| 10000+ | $0.858 |
| 20000+ | $0.840 |
| 50000+ | $0.822 |
| 100000+ | $0.803 |
| 200000+ | $0.785 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.913 |
| 6000+ | $0.895 |
| 10000+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPE330MA9GBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel70AC6629
Cut Tape70AC6628
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
Product RangePOSCAP TPE Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB2
ESR0.009ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Product Range
POSCAP TPE Series
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.2A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
ESR
0.009ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
