Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE22MV21TCopy
Newark Part No.28X2031
Product RangeESE22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.271 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 1000
$1,084.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE22MV21TCopy
Newark Part No.28X2031
Product RangeESE22 Series
Technical Datasheet
Product RangeESE22 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height4.1mm
External Width1.9mm
External Depth5.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE22 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
4.1mm
External Depth
5.7mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
