Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE20C441
Newark Part No.83T2700
Product RangeESE20C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.954 |
| 2500+ | $0.868 |
Price for:Each
Minimum: 1200
Multiple: 60
$1,144.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C441
Newark Part No.83T2700
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage DC Nom14V
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE20C Series
Panel Cutout Diameter
-
Contact Voltage DC Nom
14V
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate