Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE20C421Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2698
Product RangeESE20C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $1.040 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C421Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2698
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Pushbutton Switch TypeStandard
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom14V
Pushbutton Actuator StylePlunger
Contact Current Max100mA
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE20C Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
14V
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Pushbutton Switch Type
Standard
Switch Operation
Off-(On)
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
