Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE20C343Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83T2697
Product RangeESE20C Series
Your Part Number
617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.210 |
| 100+ | $1.150 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C343Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83T2697
Product RangeESE20C Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeESE20C Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Voltage DC Nom14V
Contact Current Max100mA
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ESE20C343 is a single-pole single-throw (SPST) momentary Push Switch used as operation switch for automobiles (switches for heater controls, overdrive, steering).
- User-friendly tactile feedback when operated
- Long over-travel
Applications
Automotive
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
ESE20C Series
Contact Configuration
SPST
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
