Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE20C323Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2695
Product RangeESE20C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.960 |
| 2500+ | $0.941 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C323Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2695
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Pushbutton Switch TypeStandard
Contact ConfigurationSPST
Contact Voltage DC Nom14V
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current DC Max100mA
Contact Voltage VDC14V
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESE-20C323 is a single-pole single-throw (SPST) Pushbutton Switch with non-lock momentary push switching operation and DIP soldering terminals. This ESE series push switch features high operation quality, user-friendly tactile feedback when operated and long over-travel.
- 2.5mm Full travel
Applications
Automotive
Technical Specifications
Product Range
ESE20C Series
Contact Configuration
SPST
Switch Operation
Off-(On)
Pushbutton Actuator Style
Square
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Pushbutton Switch Type
Standard
Contact Voltage DC Nom
14V
Contact Current Max
100mA
Actuator / Cap Colour
White
Contact Voltage VDC
14V
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
