Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE18R11BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2687
Product RangeESE18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE18R11BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2687
Product RangeESE18 Series
Technical Datasheet
Product RangeESE18 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4mm
External Depth4.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESE18R11B is a SPST 1HL Detector Switch with 1.2mm thin body.
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 300mN Maximum operating force
- 50000 Cycles minimum operating life
Technical Specifications
Product Range
ESE18 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.4mm
Technical Docs (3)
Alternatives for ESE18R11B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
