Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE-22MH22Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01X1625
Product RangeESE22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.266 |
| 12000+ | $0.265 |
| 20000+ | $0.255 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE-22MH22Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01X1625
Product RangeESE22 Series
Technical Datasheet
Product RangeESE22 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2.1mm
External Width5.7mm
External Depth6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE22 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
2.1mm
External Depth
6.5mm
Technical Docs (2)
Alternatives for ESE-22MH22
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
