Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESB30B102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2656
Product RangeESB30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $0.936 |
| 2500+ | $0.917 |
Price for:Each
Minimum: 2400
Multiple: 2400
$2,246.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB30B102Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83T2656
Product RangeESB30 Series
Technical Datasheet
Product RangeESB30 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPDT
Contact Voltage DC Nom14V
Switch Operation-
Pushbutton Actuator StylePlunger
Contact Current Max200mA
Actuator / Cap ColourGrey
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESB30B102 is a double-pole double-throw (DPDT) Pushbutton Switch with formed terminals and PP operating mode. The pushbutton switch features reduced interlock operation switching noise and simultaneous locking prevention mechanism.
- 2.5mm Lock travel
- 20.5mm Lever height
- 2 N±1.0N Operating force
Applications
Automotive, HVAC
Technical Specifications
Product Range
ESB30 Series
Panel Cutout Diameter
-
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Grey
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
-
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
