Print Page
ERZVF2M471
TVS Varistor, 300 V, 385 V, ZNR VF Series, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZVF2M471Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01X1619
Product RangeZNR VF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.230 |
| 4000+ | $1.210 |
| 6000+ | $1.200 |
| 10000+ | $1.190 |
| 20000+ | $1.170 |
| 50000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M471Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01X1619
Product RangeZNR VF Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeZNR VF Series
Clamping Voltage Vc Max775V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
ZNR VF Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
